Upgrade
Direct

RVC2512JT10M0 | |
|---|---|
DigiKey Part Number | RVC2512JT10M0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC2512JT10M0 |
Description | RES 10M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC2512JT10M0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RVC2512FT10M0 | Stackpole Electronics Inc | 0 | RVC2512FT10M0-ND | 0,25146 € | Upgrade |
| CR2512-JW-106ELF | Bourns Inc. | 0 | CR2512-JW-106ELF-ND | 0,03456 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15614 € | 624,56 € |
| Unit Price without VAT: | 0,15614 € |
|---|---|
| Unit Price with VAT: | 0,18581 € |


