Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RVC2512JK100K | |
|---|---|
DigiKey Part Number | RVC2512JK100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC2512JK100K |
Description | RES 100K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC2512JK100K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC2512FT100K | Stackpole Electronics Inc | 0 | RPC2512FT100K-ND | 0,19211 € | Upgrade |
| RVC2512FT100K | Stackpole Electronics Inc | 0 | RVC2512FT100K-ND | 0,16216 € | Upgrade |
| 3521100KFT | TE Connectivity Passive Product | 21.354 | A116080CT-ND | 0,59000 € | Upgrade |
| CRCW2512100KFKEH | Vishay Dale | 0 | CRCW2512100KFKEH-ND | 0,04469 € | Upgrade |
| CRCW2512100KFKEHHP | Vishay Dale | 0 | 541-100KRRCT-ND | 0,64000 € | Upgrade |









