Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RVC2512FT499K | |
|---|---|
DigiKey Part Number | RVC2512FT499K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC2512FT499K |
Description | RES 499K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC2512FT499K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPC2512FT499K | Stackpole Electronics Inc | 0 | RPC2512FT499K-ND | 0,19365 € | Upgrade |
| CRCW2512499KFKEH | Vishay Dale | 0 | CRCW2512499KFKEH-ND | 0,04961 € | Upgrade |
| CRCW2512499KFKTH | Vishay Dale | 0 | CRCW2512499KFKTH-ND | 0,11320 € | Upgrade |
| CRGH2512F499K | TE Connectivity Passive Product | 0 | CRGH2512F499K-ND | 0,24066 € | Upgrade |
| CRM2512-FX-4993ELF | Bourns Inc. | 2.767 | 118-CRM2512-FX-4993ELFCT-ND | 0,47000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16345 € | 653,80 € |
| Unit Price without VAT: | 0,16345 € |
|---|---|
| Unit Price with VAT: | 0,19451 € |





