RVC2010KT47R0 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 7.084
Unit Price: 0,19000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 12.315
Unit Price: 0,16000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 22.732
Unit Price: 0,33000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04516 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 61.669
Unit Price: 0,29000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
47 Ohms ±10% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC2010KT47R0

DigiKey Part Number
RVC2010KT47R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC2010KT47R0
Description
RES 47 OHM 10% 1/2W 2010
Customer Reference
Detailed Description
47 Ohms ±10% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC2010KT47R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes