RVC2010JT10R0 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 3.870
Unit Price: 0,26000 €
Datasheet
10 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC2010JT10R0

DigiKey Part Number
RVC2010JT10R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC2010JT10R0
Description
RES 10 OHM 5% 1/2W 2010
Customer Reference
Detailed Description
10 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC2010JT10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR2010-FX-10R0ELFBourns Inc.3.870118-CR2010-FX-10R0ELFCT-ND0,26000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes