Upgrade
Direct
Direct

RVC2010FT9M09 | |
|---|---|
DigiKey Part Number | RVC2010FT9M09-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC2010FT9M09 |
Description | RES 9.09M OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.09 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC2010FT9M09 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF2010FT9M09 | Stackpole Electronics Inc | 2.838 | 738-RMCF2010FT9M09CT-ND | 0,18000 € | Upgrade |
| CRCW20109M09FKEF | Vishay Dale | 0 | CRCW20109M09FKEF-ND | 0,03525 € | Direct |
| CRGV2010F9M09 | TE Connectivity Passive Product | 0 | CRGV2010F9M09-ND | 0,12287 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16816 € | 672,64 € |
| Unit Price without VAT: | 0,16816 € |
|---|---|
| Unit Price with VAT: | 0,20011 € |




