Upgrade
Upgrade
Direct

RVC2010FT1K82 | |
|---|---|
DigiKey Part Number | RVC2010FT1K82-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC2010FT1K82 |
Description | RES 1.82K OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC2010FT1K82 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF2010FT1K82 | Stackpole Electronics Inc | 4.486 | RMCF2010FT1K82CT-ND | 0,19000 € | Upgrade |
| RMCP2010FT1K82 | Stackpole Electronics Inc | 0 | RMCP2010FT1K82-ND | 0,07078 € | Upgrade |
| CRCW20101K82FKEF | Vishay Dale | 0 | CRCW20101K82FKEF-ND | 0,03553 € | Direct |




