RVC2010FT10K0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3.722
Unit Price: 0,26000 €
Datasheet
Image for RVC2010FT10K0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC2010FT10K0

DigiKey Part Number
RVC2010FT10K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC2010FT10K0
Description
RES 10K OHM 1% 1/2W 2010
Customer Reference
Detailed Description
10 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC2010FT10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR2010-FX-1002ELFBourns Inc.3.722118-CR2010-FX-1002ELFCT-ND0,26000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes