Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade

RVC1206JT82K0 | |
|---|---|
DigiKey Part Number | RVC1206JT82K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC1206JT82K0 |
Description | RES 82K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC1206JT82K0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JG82K0 | Stackpole Electronics Inc | 0 | RMCF1206JG82K0-ND | 0,01883 € | Upgrade |
| CRCW120682K0JNEAC | Vishay Dale | 0 | CRCW120682K0JNEAC-ND | 0,03403 € | Direct |
| CRCW120682K0JNEBC | Vishay Dale | 0 | CRCW120682K0JNEBC-ND | 0,03403 € | Direct |
| CR1206-JW-823ELF | Bourns Inc. | 24.582 | 118-CR1206-JW-823ELFCT-ND | 0,43000 € | Upgrade |
| CRCW120682K0JNEB | Vishay Dale | 0 | CRCW120682K0JNEB-ND | 0,03642 € | Upgrade |




