Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RVC1206JT820K | |
|---|---|
DigiKey Part Number | RVC1206JT820K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC1206JT820K |
Description | RES 820K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC1206JT820K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT820K | Stackpole Electronics Inc | 1.699 | RMCF1206FT820KCT-ND | 0,08000 € | Upgrade |
| CRCW1206820KFKEAC | Vishay Dale | 0 | CRCW1206820KFKEAC-ND | 0,00767 € | Upgrade |
| CRCW1206820KFKEB | Vishay Dale | 0 | CRCW1206820KFKEB-ND | 0,00836 € | Upgrade |
| CRCW1206820KFKEBC | Vishay Dale | 0 | CRCW1206820KFKEBC-ND | 0,00767 € | Upgrade |
| CRCW1206820KFKEC | Vishay Dale | 0 | CRCW1206820KFKEC-ND | 0,00836 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05017 € | 250,85 € |
| Unit Price without VAT: | 0,05017 € |
|---|---|
| Unit Price with VAT: | 0,05970 € |







