Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade

RVC1206JT75R0 | |
|---|---|
DigiKey Part Number | RVC1206JT75R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC1206JT75R0 |
Description | RES 75 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC1206JT75R0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JG75R0 | Stackpole Electronics Inc | 0 | RMCF1206JG75R0-ND | 0,00369 € | Upgrade |
| CRCW120675R0JNEAC | Vishay Dale | 0 | CRCW120675R0JNEAC-ND | 0,00667 € | Direct |
| CRCW120675R0JNEBC | Vishay Dale | 0 | CRCW120675R0JNEBC-ND | 0,00667 € | Direct |
| CR1206-JW-750ELF | Bourns Inc. | 17.436 | CR1206-JW-750ELFCT-ND | 0,08000 € | Upgrade |
| CRCW120675R0JNEAIF | Vishay Dale | 0 | CRCW120675R0JNEAIF-ND | 0,09205 € | Upgrade |





