Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RVC1206JT2M00 | |
|---|---|
DigiKey Part Number | RVC1206JT2M00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC1206JT2M00 |
Description | RES 2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC1206JT2M00 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JT2M00 | Stackpole Electronics Inc | 6.617 | RMCF1206JT2M00CT-ND | 0,08000 € | Direct |
| RGC1206FTD2M00 | Stackpole Electronics Inc | 0 | RGC1206FTD2M00-ND | 0,02255 € | Upgrade |
| RMCF1206FG2M00 | Stackpole Electronics Inc | 9.389 | 738-RMCF1206FG2M00CT-ND | 0,08000 € | Upgrade |
| RMCF1206FT2M00 | Stackpole Electronics Inc | 77.887 | RMCF1206FT2M00CT-ND | 0,08000 € | Upgrade |
| RMCF1206JG2M00 | Stackpole Electronics Inc | 8.497 | 738-RMCF1206JG2M00CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05017 € | 250,85 € |
| Unit Price without VAT: | 0,05017 € |
|---|---|
| Unit Price with VAT: | 0,05970 € |









