Direct
Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RVC1206FT301K | |
|---|---|
DigiKey Part Number | RVC1206FT301K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC1206FT301K |
Description | RES 301K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC1206FT301K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FG301K | Stackpole Electronics Inc | 2.500 | 738-RMCF1206FG301KCT-ND | 0,08000 € | Direct |
| RMCF1206FT301K | Stackpole Electronics Inc | 86.666 | RMCF1206FT301KCT-ND | 0,08000 € | Direct |
| RGC1206DTC301K | Stackpole Electronics Inc | 0 | RGC1206DTC301K-ND | 0,03463 € | Upgrade |
| CR1206-FX-3013ELF | Bourns Inc. | 11.049 | CR1206-FX-3013ELFCT-ND | 0,08000 € | Direct |
| CRCW1206301KFKEA | Vishay Dale | 20.026 | 541-301KFCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05653 € | 282,65 € |
| Unit Price without VAT: | 0,05653 € |
|---|---|
| Unit Price with VAT: | 0,06727 € |









