RVC1206FT10M0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 8.920
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01788 €
Datasheet

Direct


YAGEO
In Stock: 153.721
Unit Price: 0,08000 €
Datasheet

Direct


Vishay Dale
In Stock: 10.918
Unit Price: 0,20000 €
Datasheet
10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC1206FT10M0

DigiKey Part Number
738-RVC1206FT10M0TR-ND - Tape & Reel (TR)
738-RVC1206FT10M0CT-ND - Cut Tape (CT)
738-RVC1206FT10M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RVC1206FT10M0
Description
RES 10M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC1206FT10M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FG10M0Stackpole Electronics Inc8.920738-RMCF1206FG10M0CT-ND0,08000 €Upgrade
CRCW120610M0FKEAVishay Dale0541-10.0MFCT-ND0,09000 €Direct
CRG1206F10MTE Connectivity Passive Product0CRG1206F10M-ND0,01788 €Direct
RC1206FR-0710MLYAGEO153.721311-10.0MFRCT-ND0,08000 €Direct
RCV120610M0FKEAVishay Dale10.918541-3553-1-ND0,20000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,15500 €1,55 €
250,12560 €3,14 €
500,10920 €5,46 €
1000,09630 €9,63 €
2500,08312 €20,78 €
5000,07556 €37,78 €
1.0000,06955 €69,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05992 €299,60 €
10.0000,05711 €571,10 €
15.0000,05574 €836,10 €
25.0000,05426 €1.356,50 €
35.0000,05341 €1.869,35 €
50.0000,05261 €2.630,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €