
RVC1206FK25K0 | |
|---|---|
DigiKey Part Number | RVC1206FK25K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC1206FK25K0 |
Description | RES 25K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 25 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC1206FK25K0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |

