RVC0805KT75R0 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 11.278
Unit Price: 0,08000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 59.755
Unit Price: 0,08000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00283 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 454.656
Unit Price: 0,08000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 71.298
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00480 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00400 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01349 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 18.749
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 110.263
Unit Price: 0,10000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 42.174
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 130.279
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 165.494
Unit Price: 0,08000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01265 €
Datasheet
75 Ohms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC0805KT75R0

DigiKey Part Number
RVC0805KT75R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC0805KT75R0
Description
RES 75 OHM 10% 1/8W 0805
Customer Reference
Detailed Description
75 Ohms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC0805KT75R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0805FG75R0Stackpole Electronics Inc11.278738-RMCF0805FG75R0CT-ND0,08000 €Upgrade
RMCF0805FT75R0Stackpole Electronics Inc59.755RMCF0805FT75R0CT-ND0,08000 €Upgrade
RMCF0805JG75R0Stackpole Electronics Inc0RMCF0805JG75R0-ND0,00283 €Upgrade
RMCF0805JT75R0Stackpole Electronics Inc454.656RMCF0805JT75R0CT-ND0,08000 €Upgrade
CR0805-JW-750ELFBourns Inc.71.298CR0805-JW-750ELFCT-ND0,08000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes