Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RVC0805JT6K80 | |
|---|---|
DigiKey Part Number | RVC0805JT6K80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0805JT6K80 |
Description | RES 6.8K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0805JT6K80 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805JT6K80 | Stackpole Electronics Inc | 27.383 | RMCF0805JT6K80CT-ND | 0,08000 € | Direct |
| RMCF0805FT6K80 | Stackpole Electronics Inc | 125.353 | RMCF0805FT6K80CT-ND | 0,08000 € | Upgrade |
| CR0805-FX-6801ELF | Bourns Inc. | 168.578 | CR0805-FX-6801ELFCT-ND | 0,08000 € | Upgrade |
| CRCW08056K80FKEAC | Vishay Dale | 30.811 | 541-CRCW08056K80FKEACCT-ND | 0,08000 € | Upgrade |
| CRCW08056K80FKEBC | Vishay Dale | 0 | CRCW08056K80FKEBC-ND | 0,00586 € | Upgrade |










