Direct
Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RVC0805JT47R0 | |
|---|---|
DigiKey Part Number | RVC0805JT47R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0805JT47R0 |
Description | RES 47 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0805JT47R0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805JG47R0 | Stackpole Electronics Inc | 25.186 | 738-RMCF0805JG47R0CT-ND | 0,09000 € | Direct |
| RMCF0805JT47R0 | Stackpole Electronics Inc | 611.432 | RMCF0805JT47R0CT-ND | 0,09000 € | Direct |
| RMCF0805FT47R0 | Stackpole Electronics Inc | 39.305 | RMCF0805FT47R0CT-ND | 0,09000 € | Upgrade |
| CRCW080547R0JNEA | Vishay Dale | 3.493 | 541-47ACT-ND | 0,09000 € | Direct |
| ERJ-6GEYJ470V | Panasonic Industry | 149.702 | P47ACT-ND | 0,09000 € | Direct |









