RVC0805JT47K0 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 26.230
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 37.171
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 23.658
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00594 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00643 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01702 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01549 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00876 €
Datasheet
Image for RVC0805JT47K0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC0805JT47K0

DigiKey Part Number
RVC0805JT47K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC0805JT47K0
Description
RES 47K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC0805JT47K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes