Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVC0805JT3M00 | |
|---|---|
DigiKey Part Number | 738-RVC0805JT3M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0805JT3M00 |
Description | RES 3M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0805JT3M00 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-073ML | YAGEO | 4.134 | 13-AC0805FR-073MLCT-ND | 0,08000 € | Parametric Equivalent |
| RC0805JR-103ML | YAGEO | 0 | 13-RC0805JR-103ML-ND | 0,00455 € | Parametric Equivalent |
| RC0805JR-133ML | YAGEO | 0 | 13-RC0805JR-133ML-ND | 0,00411 € | Parametric Equivalent |
| RCV08053M00JNEA | Vishay Dale | 5.000 | 541-RCV08053M00JNEACT-ND | 0,18000 € | Parametric Equivalent |
| RM10J305CT | Cal-Chip Electronics, Inc. | 10.000 | 4713-RM10J305CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04375 € | 218,75 € |
| Unit Price without VAT: | 0,04375 € |
|---|---|
| Unit Price with VAT: | 0,05206 € |





