Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVC0805JT330K | |
|---|---|
DigiKey Part Number | 738-RVC0805JT330KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0805JT330K |
Description | RES 330K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0805JT330K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07330KL | YAGEO | 26.474 | YAG3724CT-ND | 0,08000 € | Parametric Equivalent |
| AC0805JR-07330KL | YAGEO | 1.125 | YAG3782CT-ND | 0,08000 € | Parametric Equivalent |
| CAS10J334CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS10J334CT-ND | 0,11000 € | Parametric Equivalent |
| CHV0805-FX-3303ELF | Bourns Inc. | 0 | 118-CHV0805-FX-3303ELFTR-ND | 0,05152 € | Parametric Equivalent |
| CR0805AFX-3303EAS | Bourns Inc. | 94 | CR0805AFX-3303EASCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04375 € | 218,75 € |
| Unit Price without VAT: | 0,04375 € |
|---|---|
| Unit Price with VAT: | 0,05206 € |









