Upgrade
Upgrade
Upgrade

RVC0805FT48K7 | |
|---|---|
DigiKey Part Number | RVC0805FT48K7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0805FT48K7 |
Description | RES 48.7K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 48.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0805FT48K7 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT48K7 | Stackpole Electronics Inc | 5.567 | 738-RMCF0805FT48K7CT-ND | 0,08000 € | Upgrade |
| CRCW080548K7FKEB | Vishay Dale | 0 | CRCW080548K7FKEB-ND | 0,00635 € | Upgrade |
| CRGH0805F48K7 | TE Connectivity Passive Product | 0 | CRGH0805F48K7-ND | 0,01233 € | Upgrade |




