Upgrade
Upgrade
Upgrade

RVC0805FT280K | |
|---|---|
DigiKey Part Number | RVC0805FT280K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0805FT280K |
Description | RES 280K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0805FT280K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT280K | Stackpole Electronics Inc | 5.798 | RMCF0805FT280KCT-ND | 0,08000 € | Upgrade |
| CRCW0805280KFKEB | Vishay Dale | 0 | CRCW0805280KFKEB-ND | 0,00635 € | Upgrade |
| CRGH0805F280K | TE Connectivity Passive Product | 0 | CRGH0805F280K-ND | 0,01233 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05017 € | 250,85 € |
| Unit Price without VAT: | 0,05017 € |
|---|---|
| Unit Price with VAT: | 0,05970 € |




