Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVC0603JT3M30 | |
|---|---|
DigiKey Part Number | 738-RVC0603JT3M30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0603JT3M30 |
Description | RES 3.3M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0603JT3M30 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-073M3L | YAGEO | 57.450 | 13-AC0603FR-073M3LCT-ND | 0,08000 € | Parametric Equivalent |
| AC0603JR-073M3L | YAGEO | 9.646 | 13-AC0603JR-073M3LCT-ND | 0,08000 € | Parametric Equivalent |
| CAS06F3304CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F3304CT-ND | 0,13000 € | Parametric Equivalent |
| CRCW06033M30FKEAC | Vishay Dale | 39.630 | 541-5402-1-ND | 0,08000 € | Parametric Equivalent |
| CRCW06033M30FKEBC | Vishay Dale | 0 | CRCW06033M30FKEBC-ND | 0,00355 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04375 € | 218,75 € |
| Unit Price without VAT: | 0,04375 € |
|---|---|
| Unit Price with VAT: | 0,05206 € |









