Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVC0603JT360K | |
|---|---|
DigiKey Part Number | 738-RVC0603JT360KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0603JT360K |
Description | RES 360K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0603JT360K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07360KL | YAGEO | 4.687 | 13-AC0603FR-07360KLCT-ND | 0,08000 € | Parametric Equivalent |
| CAS06F3603CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F3603CT-ND | 0,12000 € | Parametric Equivalent |
| CRCW0603360KFKEAC | Vishay Dale | 55.984 | 541-5366-1-ND | 0,08000 € | Parametric Equivalent |
| CRCW0603360KFKEBC | Vishay Dale | 0 | CRCW0603360KFKEBC-ND | 0,00355 € | Parametric Equivalent |
| CRG0603F360K | TE Connectivity | 0 | 1111-CRG0603F360KTR-ND | 0,00396 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04375 € | 218,75 € |
| Unit Price without VAT: | 0,04375 € |
|---|---|
| Unit Price with VAT: | 0,05206 € |











