Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVC0603JT22M0 | |
|---|---|
DigiKey Part Number | 738-RVC0603JT22M0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0603JT22M0 |
Description | RES 22M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0603JT22M0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JR-0722ML | YAGEO | 4.800 | 13-AC0603JR-0722MLCT-ND | 0,14000 € | Parametric Equivalent |
| RK73B1JTTD226J | KOA Speer Electronics, Inc. | 372.745 | 2019-RK73B1JTTD226JCT-ND | 0,08000 € | Parametric Equivalent |
| RK73B1JTTDD226J | KOA Speer Electronics, Inc. | 9.327 | 2019-RK73B1JTTDD226JCT-ND | 0,08000 € | Parametric Equivalent |
| RM06J226CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-RM06J226CT-ND | 0,08000 € | Parametric Equivalent |
| RMC1/16-226JTP | Kamaya Inc. | 0 | 2315-RMC1/16-226JTPTR-ND | 0,00158 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04375 € | 218,75 € |
| Unit Price without VAT: | 0,04375 € |
|---|---|
| Unit Price with VAT: | 0,05206 € |





