Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVC0603JT130K | |
|---|---|
DigiKey Part Number | 738-RVC0603JT130KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0603JT130K |
Description | RES 130K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0603JT130K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-07130KL | YAGEO | 33.593 | 311-130KLDCT-ND | 0,08000 € | Parametric Equivalent |
| AC0603JR-07130KL | YAGEO | 9.294 | 13-AC0603JR-07130KLCT-ND | 0,08000 € | Parametric Equivalent |
| CAS06F1303CT | Cal-Chip Electronics, Inc. | 4.990 | 4713-CAS06F1303CT-ND | 0,10000 € | Parametric Equivalent |
| CRCW0603130KFKEAC | Vishay Dale | 33.417 | 541-5163-1-ND | 0,08000 € | Parametric Equivalent |
| CRCW0603130KFKEBC | Vishay Dale | 0 | CRCW0603130KFKEBC-ND | 0,00355 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04375 € | 218,75 € |
| Unit Price without VAT: | 0,04375 € |
|---|---|
| Unit Price with VAT: | 0,05206 € |










