Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVC0402JT620K | |
|---|---|
DigiKey Part Number | 738-RVC0402JT620KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0402JT620K |
Description | RES 620K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0402JT620K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0402FT620K | Stackpole Electronics Inc | 50.853 | RMCF0402FT620KCT-ND | 0,08000 € | Parametric Equivalent |
| AC0402FR-07620KL | YAGEO | 8.850 | 13-AC0402FR-07620KLCT-ND | 0,08000 € | Parametric Equivalent |
| CAS04F6203CT | Cal-Chip Electronics, Inc. | 10.000 | 4713-CAS04F6203CT-ND | 0,13000 € | Parametric Equivalent |
| CAS04J624CT | Cal-Chip Electronics, Inc. | 10.000 | 4713-CAS04J624CT-ND | 0,08000 € | Parametric Equivalent |
| CRCW0402620KFKED | Vishay Dale | 72.314 | 541-620KLCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04149 € | 414,90 € |
| Unit Price without VAT: | 0,04149 € |
|---|---|
| Unit Price with VAT: | 0,04937 € |









