Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVC0402JT430K | |
|---|---|
DigiKey Part Number | 738-RVC0402JT430KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0402JT430K |
Description | RES 430K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0402JT430K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0402FT430K | Stackpole Electronics Inc | 83.161 | RMCF0402FT430KCT-ND | 0,08000 € | Parametric Equivalent |
| RMCF0402JT430K | Stackpole Electronics Inc | 8.797 | 738-RMCF0402JT430KCT-ND | 0,08000 € | Parametric Equivalent |
| AC0402FR-07430KL | YAGEO | 10.015 | 13-AC0402FR-07430KLCT-ND | 0,08000 € | Parametric Equivalent |
| CAS04F4303CT | Cal-Chip Electronics, Inc. | 10.000 | 4713-CAS04F4303CT-ND | 0,13000 € | Parametric Equivalent |
| CRCW0402430KFKED | Vishay Dale | 25.011 | 541-430KLCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04149 € | 414,90 € |
| Unit Price without VAT: | 0,04149 € |
|---|---|
| Unit Price with VAT: | 0,04937 € |









