Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVC0402JT2M70 | |
|---|---|
DigiKey Part Number | 738-RVC0402JT2M70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0402JT2M70 |
Description | RES 2.7M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0402JT2M70 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0402FT2M70 | Stackpole Electronics Inc | 54.849 | RMCF0402FT2M70CT-ND | 0,08000 € | Parametric Equivalent |
| RMCF0402JT2M70 | Stackpole Electronics Inc | 2.843 | 738-RMCF0402JT2M70CT-ND | 0,08000 € | Parametric Equivalent |
| AC0402FR-072M7L | YAGEO | 18.602 | 13-AC0402FR-072M7LCT-ND | 0,08000 € | Parametric Equivalent |
| CAS04J275CT | Cal-Chip Electronics, Inc. | 10.000 | 4713-CAS04J275CT-ND | 0,11000 € | Parametric Equivalent |
| CRCW04022M70FKED | Vishay Dale | 102.684 | 541-2.70MLCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04149 € | 414,90 € |
| Unit Price without VAT: | 0,04149 € |
|---|---|
| Unit Price with VAT: | 0,04937 € |






