Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVC0402JT2M40 | |
|---|---|
DigiKey Part Number | 738-RVC0402JT2M40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0402JT2M40 |
Description | RES 2.4M OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0402JT2M40 Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0402FT2M40 | Stackpole Electronics Inc | 14.145 | RMCF0402FT2M40CT-ND | 0,08000 € | Parametric Equivalent |
| AC0402FR-072M4L | YAGEO | 347 | 13-AC0402FR-072M4LCT-ND | 0,08000 € | Parametric Equivalent |
| CAS04J245CT | Cal-Chip Electronics, Inc. | 10.000 | 4713-CAS04J245CT-ND | 0,11000 € | Parametric Equivalent |
| CRCW04022M40FKED | Vishay Dale | 18.368 | 541-2.40MLCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW04022M40FKEDC | Vishay Dale | 0 | CRCW04022M40FKEDC-ND | 0,00336 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04149 € | 414,90 € |
| Unit Price without VAT: | 0,04149 € |
|---|---|
| Unit Price with VAT: | 0,04937 € |






