Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RVC0402FT110K | |
|---|---|
DigiKey Part Number | 738-RVC0402FT110KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RVC0402FT110K |
Description | RES 110K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVC0402FT110K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0402FT110K | Stackpole Electronics Inc | 178.820 | RMCF0402FT110KCT-ND | 0,09000 € | Parametric Equivalent |
| AC0402FR-07110KL | YAGEO | 100.133 | YAG5253CT-ND | 0,09000 € | Parametric Equivalent |
| AF0402FR-07110KL | YAGEO | 27.122 | 13-AF0402FR-07110KLCT-ND | 0,09000 € | Parametric Equivalent |
| CAS04F1103CT | Cal-Chip Electronics, Inc. | 10.000 | 4713-CAS04F1103CT-ND | 0,09000 € | Parametric Equivalent |
| CRCW0402110KFKED | Vishay Dale | 87.434 | 541-110KLCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04809 € | 480,90 € |
| Unit Price without VAT: | 0,04809 € |
|---|---|
| Unit Price with VAT: | 0,05723 € |










