
RV751K10T-HE | |
|---|---|
DigiKey Part Number | 738-RV751K10T-HETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV751K10T-HE |
Description | MOV, 750V (VN), 10%, 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 750 V |
Manufacturer Stackpole Electronics Inc | Varistor Voltage (Max) 825 V |
Series | Current - Surge 2.5 kA |
Packaging Tape & Reel (TR) | Energy 77J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,12682 € | 2.536,40 € |
| Unit Price without VAT: | 0,12682 € |
|---|---|
| Unit Price with VAT: | 0,15092 € |

