
RV621K14T | |
|---|---|
DigiKey Part Number | 738-RV621K14TTR-ND - Tape & Reel (TR) 738-RV621K14TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV621K14T |
Description | VARISTOR 620V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 4.5 kA | |
Energy | 128J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 320 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17640 € | 4,41 € |
| 100 | 0,15190 € | 15,19 € |
| 250 | 0,14016 € | 35,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13308 € | 66,54 € |
| 1.000 | 0,12727 € | 127,27 € |
| 1.500 | 0,12435 € | 186,53 € |
| 2.500 | 0,12111 € | 302,77 € |
| 3.500 | 0,11922 € | 417,27 € |
| 5.000 | 0,11740 € | 587,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

