
RV511K10T-HE | |
|---|---|
DigiKey Part Number | 738-RV511K10T-HETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV511K10T-HE |
Description | MOV, 510V (VN), 10%, 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 415 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 2.5 kA | |
Energy | 69J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,11124 € | 2.224,80 € |
| Unit Price without VAT: | 0,11124 € |
|---|---|
| Unit Price with VAT: | 0,13238 € |

