
RV471K10T | |
---|---|
DigiKey Part Number | 738-RV471K10TTR-ND - Tape & Reel (TR) 738-RV471K10TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV471K10T |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 2.5 kA | |
Energy | 67J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,14500 € | 1,45 € |
25 | 0,12880 € | 3,22 € |
100 | 0,11010 € | 11,01 € |
250 | 0,10124 € | 25,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,09592 € | 47,96 € |
1.000 | 0,09154 € | 91,54 € |
1.500 | 0,08934 € | 134,01 € |
2.500 | 0,08691 € | 217,28 € |
3.500 | 0,08549 € | 299,21 € |
5.000 | 0,08412 € | 420,60 € |
12.500 | 0,08118 € | 1.014,75 € |
25.000 | 0,07941 € | 1.985,25 € |
50.000 | 0,07795 € | 3.897,50 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |