
RV391K14T-HE | |
|---|---|
DigiKey Part Number | 738-RV391K14T-HETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV391K14T-HE |
Description | MOV, 390V (VN), 10%, 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 390 V |
Manufacturer Stackpole Electronics Inc | Varistor Voltage (Max) 429 V |
Series | Current - Surge 4.5 kA |
Packaging Tape & Reel (TR) | Energy 100J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 0,13902 € | 2.919,42 € |
| Unit Price without VAT: | 0,13902 € |
|---|---|
| Unit Price with VAT: | 0,16543 € |

