
RV391K10T | |
|---|---|
DigiKey Part Number | 738-RV391K10TTR-ND - Tape & Reel (TR) 738-RV391K10TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV391K10T |
Description | VARISTOR 390V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 2.5 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13120 € | 3,28 € |
| 100 | 0,11220 € | 11,22 € |
| 250 | 0,10320 € | 25,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09772 € | 48,86 € |
| 1.000 | 0,09324 € | 93,24 € |
| 1.500 | 0,09099 € | 136,49 € |
| 2.500 | 0,08849 € | 221,22 € |
| 3.500 | 0,08704 € | 304,64 € |
| 5.000 | 0,08563 € | 428,15 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

