
RV391K05T | |
|---|---|
DigiKey Part Number | 738-RV391K05TTR-ND - Tape & Reel (TR) 738-RV391K05TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV391K05T |
Description | VARISTOR 390V 400A DISC 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 400 A |
Series | Energy 12J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 65 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 390 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,11040 € | 2,76 € |
| 100 | 0,09410 € | 9,41 € |
| 250 | 0,08632 € | 21,58 € |
| 500 | 0,08162 € | 40,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07777 € | 77,77 € |
| 2.000 | 0,07460 € | 149,20 € |
| 3.000 | 0,07300 € | 219,00 € |
| 5.000 | 0,07124 € | 356,20 € |
| 7.000 | 0,07021 € | 491,47 € |
| 10.000 | 0,06922 € | 692,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

