
RV390K07T | |
|---|---|
DigiKey Part Number | 738-RV390K07TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV390K07T |
Description | MOV, 39V (VN), 10%, 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 250 A | |
Energy | 2.1J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07905 € | 1.581,00 € |
| Unit Price without VAT: | 0,07905 € |
|---|---|
| Unit Price with VAT: | 0,09407 € |

