Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RV301K10T | |
|---|---|
DigiKey Part Number | 738-RV301K10T-ND |
Manufacturer | |
Manufacturer Product Number | RV301K10T |
Description | VARISTOR 300V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 330 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 2.5 kA |
Series | Energy 40J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 330 pF @ 1 kHz |
Maximum AC Volts 190 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 250 V | Mounting Type Through Hole |
Varistor Voltage (Min) 270 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 301KD10 | YAGEO | 370 | 13-301KD10-ND | 0,15000 € | Parametric Equivalent |
| 301KD10-F | YAGEO | 0 | 13-301KD10-F-ND | 0,05813 € | Parametric Equivalent |
| 301KD10-FTB | YAGEO | 0 | 13-301KD10-FTB-ND | 0,06977 € | Parametric Equivalent |
| 301KD10-FTR | YAGEO | 0 | 13-301KD10-FTR-ND | 0,06977 € | Parametric Equivalent |
| 301KD10-O | YAGEO | 0 | 13-301KD10-O-ND | 0,05813 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07639 € | 1.527,80 € |
| Unit Price without VAT: | 0,07639 € |
|---|---|
| Unit Price with VAT: | 0,09090 € |


