Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RV241K20T | |
|---|---|
DigiKey Part Number | 738-RV241K20T-ND |
Manufacturer | |
Manufacturer Product Number | RV241K20T |
Description | VARISTOR 240V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 6.5 kA |
Series | Energy 108J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1650 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV241K20B | Stackpole Electronics Inc | 0 | 738-RV241K20B-ND | 0,21848 € | Parametric Equivalent |
| 241KD20 | YAGEO | 114 | 13-241KD20-ND | 0,45000 € | Parametric Equivalent |
| 241KD20-F | YAGEO | 0 | 13-241KD20-F-ND | 0,21016 € | Parametric Equivalent |
| 241KD20-FP7.5 | YAGEO | 0 | 13-241KD20-FP7.5-ND | 0,21016 € | Parametric Equivalent |
| 241KD20-FP7.5TB | YAGEO | 0 | 13-241KD20-FP7.5TB-ND | 0,25219 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,25794 € | 5.158,80 € |
| Unit Price without VAT: | 0,25794 € |
|---|---|
| Unit Price with VAT: | 0,30695 € |



