
RV221K07T | |
|---|---|
DigiKey Part Number | RV221K07TTR-ND - Tape & Reel (TR) RV221K07TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV221K07T |
Description | VARISTOR 220V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 1.2 kA | |
Energy | 14J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07480 € | 1,87 € |
| 100 | 0,06330 € | 6,33 € |
| 250 | 0,05776 € | 14,44 € |
| 500 | 0,05444 € | 27,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05170 € | 51,70 € |
| 2.000 | 0,04945 € | 98,90 € |
| 3.000 | 0,04832 € | 144,96 € |
| 5.000 | 0,04706 € | 235,30 € |
| 7.000 | 0,04633 € | 324,31 € |
| 10.000 | 0,04563 € | 456,30 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

