Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RV201K20T | |
|---|---|
DigiKey Part Number | 738-RV201K20T-ND |
Manufacturer | |
Manufacturer Product Number | RV201K20T |
Description | VARISTOR 200V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 220 V |
Manufacturer Stackpole Electronics Inc | Current - Surge 6.5 kA |
Series | Energy 95J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2000 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 180 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 200 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV201K20TD | Stackpole Electronics Inc | 0 | 738-RV201K20TD-ND | 0,25763 € | Parametric Equivalent |
| 201KD20 | YAGEO | 38 | 13-201KD20-ND | 0,45000 € | Parametric Equivalent |
| 201KD20-F | YAGEO | 0 | 13-201KD20-F-ND | 0,21016 € | Parametric Equivalent |
| 201KD20-FP7.5 | YAGEO | 0 | 13-201KD20-FP7.5-ND | 0,21016 € | Parametric Equivalent |
| 201KD20-FP7.5TB | YAGEO | 0 | 13-201KD20-FP7.5TB-ND | 0,25219 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 0,25763 € | 5.410,23 € |
| Unit Price without VAT: | 0,25763 € |
|---|---|
| Unit Price with VAT: | 0,30658 € |



