
RV151K07T | |
|---|---|
DigiKey Part Number | 738-RV151K07TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV151K07T |
Description | MOV, 150V (VN), 10%, 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 150 V |
Manufacturer Stackpole Electronics Inc | Varistor Voltage (Max) 165 V |
Series | Current - Surge 1.2 kA |
Packaging Tape & Reel (TR) | Energy 9.7J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06551 € | 1.310,20 € |
| Unit Price without VAT: | 0,06551 € |
|---|---|
| Unit Price with VAT: | 0,07796 € |

