Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RTAN1206DTC43R2 | |
|---|---|
DigiKey Part Number | 738-RTAN1206DTC43R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTAN1206DTC43R2 |
Description | RES PREC TAN, 43.2 OHM, 1206, 0. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43.2 Ohms ±0.5% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206DTC43R2 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.030" (0.75mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTAN1206BTC43R2 | Stackpole Electronics Inc | 0 | 738-RTAN1206BTC43R2TR-ND | 0,19207 € | Parametric Equivalent |
| RTAN1206BTE43R2 | Stackpole Electronics Inc | 0 | 738-RTAN1206BTE43R2TR-ND | 0,19840 € | Parametric Equivalent |
| RTAN1206BTT43R2 | Stackpole Electronics Inc | 0 | 738-RTAN1206BTT43R2TR-ND | 0,26129 € | Parametric Equivalent |
| RTAN1206DTE43R2 | Stackpole Electronics Inc | 0 | 738-RTAN1206DTE43R2TR-ND | 0,19207 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17939 € | 896,95 € |
| Unit Price without VAT: | 0,17939 € |
|---|---|
| Unit Price with VAT: | 0,21347 € |


