RTAN1206BKE4K99 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,90077 €
Datasheet

Direct


Vishay Dale
In Stock: 6.299
Unit Price: 0,40000 €
Datasheet

Direct


Vishay Dale
In Stock: 280
Unit Price: 0,63000 €
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: 0,39710 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,73132 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 8.211
Unit Price: 0,54000 €
Datasheet
4.99 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.99 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Stackpole RTAN Series Resistors | Digi-Key Daily

RTAN1206BKE4K99

DigiKey Part Number
738-RTAN1206BKE4K99TR-ND - Tape & Reel (TR)
738-RTAN1206BKE4K99CT-ND - Cut Tape (CT)
738-RTAN1206BKE4K99DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN1206BKE4K99
Description
RES 4.99K OHM 0.1% 2/5W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN1206BKE4K99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAT1206E4991BST1Vishay Dale Thin Film0764-1221-2-ND0,90077 €Direct
TNPW12064K99BEEAVishay Dale6.299TNP4.99KACCT-ND0,40000 €Direct
TNPW12064K99BEENVishay Dale280541-3884-1-ND0,63000 €Direct
MCA1206MD4991BP100Vishay0MCA1206-4.99K-MBTR-ND0,39710 €Similar
PTN1206E4991BST1Vishay Dale Thin Film0PTN1206E4991BST1-ND0,73132 €Similar
Available To Order
Factory Stock: 1.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,30900 €3,09 €
250,28640 €7,16 €
500,27080 €13,54 €
1000,25600 €25,60 €
2500,23836 €59,59 €
5000,22634 €113,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21553 €215,53 €
2.0000,20586 €411,72 €
3.0000,20070 €602,10 €
5.0000,19470 €973,50 €
7.0000,19103 €1.337,21 €
10.0000,18739 €1.873,90 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €