Parametric Equivalent
Parametric Equivalent
Direct
Direct



RTAN1206BKE3K30 | |
|---|---|
DigiKey Part Number | RTAN1206BKE3K30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE3K30 |
Description | RES 3.3K OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE3K30 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTAN1206BTE3K30 | Stackpole Electronics Inc | 0 | 738-RTAN1206BTE3K30TR-ND | 0,19840 € | Parametric Equivalent |
| RTAN1206BTT3K30 | Stackpole Electronics Inc | 0 | 738-RTAN1206BTT3K30TR-ND | 0,26129 € | Parametric Equivalent |
| TNPW12063K30BEEA | Vishay Dale | 1.061 | 541-9878-1-ND | 0,40000 € | Direct |
| TNPW12063K30BEEN | Vishay Dale | 0 | TNPW12063K30BEEN-ND | 0,29654 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21964 € | 219,64 € |
| Unit Price without VAT: | 0,21964 € |
|---|---|
| Unit Price with VAT: | 0,26137 € |



