

RTAN1206BKE15R0 | |
---|---|
DigiKey Part Number | RTAN1206BKE15R0TR-ND - Tape & Reel (TR) RTAN1206BKE15R0CT-ND - Cut Tape (CT) RTAN1206BKE15R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE15R0 |
Description | RES 15 OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE15R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,27400 € | 2,74 € |
25 | 0,25320 € | 6,33 € |
50 | 0,24460 € | 12,23 € |
100 | 0,22910 € | 22,91 € |
250 | 0,21756 € | 54,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,19545 € | 195,45 € |
2.000 | 0,17834 € | 356,68 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |