


RTAN1206BKE15K0 | |
|---|---|
DigiKey Part Number | RTAN1206BKE15K0TR-ND - Tape & Reel (TR) RTAN1206BKE15K0CT-ND - Cut Tape (CT) RTAN1206BKE15K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE15K0 |
Description | RES 15K OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE15K0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW120615K0BEEA | Vishay Dale | 7.477 | TNP15.0KACCT-ND | 0,40000 € | Direct |
| RQ73C2B15KBTD | TE Connectivity Passive Product | 19.104 | A139915CT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28640 € | 7,16 € |
| 50 | 0,27080 € | 13,54 € |
| 100 | 0,25600 € | 25,60 € |
| 250 | 0,23836 € | 59,59 € |
| 500 | 0,22634 € | 113,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21553 € | 215,53 € |
| 2.000 | 0,20586 € | 411,72 € |
| 3.000 | 0,20070 € | 602,10 € |
| 5.000 | 0,19470 € | 973,50 € |
| 7.000 | 0,19103 € | 1.337,21 € |
| 10.000 | 0,18739 € | 1.873,90 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

